| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172138-2 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mating Retention Type: | Locking Lance |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172138-2 |
172138-2
| Heilind Number: | AMP172138-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172138-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FF 250 Plug Housing, a versatile solution for 10-position terminal assemblies. Crafted from durable black nylon with a 9mm pitch, this straight orientation receptacle ensures secure and efficient connections. Featuring a locking lance mating retention type and cable mount design, it offers convenience in installation. Compliant with RoHS standards, this terminal housing is a reliable choice for various applications in the field of connectors and crimp terminals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 171898-9 | ![]() | |
| TE Connectivity 346027-1 | ![]() |


