173850-2

070 MULTILOCK PLUG 8P

Part Aliases: TE Connectivity 0-0173850-2  
Enhance automotive connectivity with our Multilock Connector System, featuring a 2-row housing designed for female terminals. With a pitch of 3.5mm (0.138 in) and 5.5mm (0.217 in), this system ensures secure and efficient signal transmission in vehicles. Meeting UL 94-HB flammability standards, the PBT body guarantees reliability in diverse operating conditions, from -30°C to 105°C (-22°F to 221°F). With 8 positions and a 12V DC voltage rating, it's ideal for various automotive circuit applications. The integrated polarization and terminal position assurance offer added security, while the black housing and compact dimensions of 26.05mm x 24.8mm x 1.026in make it a versatile and serviceable component. RoHS compliant and with a mating tab width of 1.8mm (0.071 in), this connector system is a dependable choice for automotive needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173850-2
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, .217 in, 3.5 mm, 5.5 mm
Voltage:12 V DC
Row Spacing:.118 in, .303 in, 3 mm, 7.7 mm
Polarization:Yes
Body Material:PBT
Number of Positions:8
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
Connector System:Wire to Wire
Length:.85 in
Cable Exit Angle:180°
Height:1.026 in, 26.05 mm
Width:24.8 mm, .976 in
Mating Tab Width:.071 in, 1.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:0-0173850-2 173850-2
SKU:AMP173850-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download