Elevate your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire integration. This housing, tailored for female terminals, boasts a pitch of 3.5mm (.138 inches) and a voltage rating of 12V DC, ensuring reliable signal transmission. Crafted from durable PBT material meeting UL 94-HB standards, it guarantees performance even in harsh environments with an operating temperature range of -30 to 105°C (-22 to 221°F). Featuring two positions and a sleek black body, this connector system is an essential component for your automotive applications. With an integrated primary locking feature and 180° cable exit angle, installation is a breeze. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Experience the perfect blend of functionality and durability with this automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174463-2
Series:Multilock Connector System
Gender:Housing for female terminals
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N18
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:.409 in
Cable Exit Angle:180°
Height:10 mm, .394 in
Width:21 mm, .828 in
Mating Tab Width:.071 in, 1.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:174463-2
SKU:AMP174463-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2025P-24-027289 - Packaging Change. The following products plan to change the packaging method from 100pcs/bag & 20bags/sleeve, 4 sleeves/CTN,total 8000PCS/CTN to 4000pcs/bag, 2bags/CTN;total 8000PCS/CTNDownload
04/14/2023P-23-024353 - Shipping point change. Change the shipping point from EP20 and WCDC to HL20 or HL30
Download