1-480339-0
10P CMNL CAP HSG F/H NATL
Experience seamless connectivity with our Commercial MATE-N-LOK series housing, designed for efficient power and signal transmission. Constructed with durable nylon material in a natural hue, this two-row cable mount connector ensures reliable performance in diverse environments. With UL and CSA standards met, you can trust in its quality and safety. Featuring ten pin contacts for secure crimp termination, it offers a pitch of .195 inches and a voltage rating of 250 VAC. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it caters to a wide array of applications in appliances, with a circuit identification feature for added convenience. This RoHS-compliant connector is ideal for wire-to-wire setups, making it a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480339-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .36 in, 9.14 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480339-0 |
SKU: | AMP1-480339-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |