174923-2
070 MLC W-W PLUG HSG 6P SGL
Enhance your automotive connectivity with our Multilock Connector System, designed for female terminals. This sleek black housing, made of durable PBT material with UL 94-HB flammability standard compliance, ensures reliability in various conditions. With a pitch of 3.5mm and 180° cable exit angle, it offers seamless wire-to-wire connection for signal applications. Featuring 6 positions and a 12V DC voltage rating, this connector is perfect for automotive use. Its integrated polarization and terminal position assurance guarantee secure mating, while the wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures performance in any environment. RoHS compliant and serviceable, this connector is a must-have accessory for your vehicle maintenance needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174923-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 15.9 mm, .626 in |
Width: | 24.4 mm, .961 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174923-2 |
SKU: | AMP174923-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2023 | P-23-024730 - Tool/Process Transfer. Following part numbers will be transferred from TE-Japan to TE-Thailand. This PCN affects customers purchasing from TE Japan product. Dear Customer, we hereby inform you about a transfer of tools and/or processes. | Download |
08/10/2023 | P-23-024949 - Manufacturing location change cancelled. PCN P-23-024730 is cancelled. Following part number will NOT be transferred from TE-Japan to TE-Thailand. We keep production in TE Japan. | Download |