173631-1
MCI/O REC CONTACT REEL
Enhance your automotive connectivity with our MCI/O REC CONTACT REEL. Designed for reliable performance, this contact reel features a 10A amperage capacity and convenient crimp termination method, ensuring secure wire connections. With tin contact plating and an operating temperature range of -30 to 105°C (-22 to 221°F), it offers durability and versatility in various environments. Suitable for wire sizes ranging from .5 to 1.25mm², it accommodates different automotive applications with ease. The F-Crimp design and terminal primary locking feature guarantee a snug fit, while the receptacle splice type simplifies installation. Manufactured with RoHS compliance, it meets the highest industry standards for environmental responsibility. Perfect for automotive, truck, bus, and off-road terminals, this contact reel is a must-have for your connectivity needs. Elevate your vehicle's performance with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173631-1 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173631-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 2 - 2.6 mm / .079 - .102 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |
12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download |
07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
07/06/2018 | P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. | Download |
03/01/2015 | E-14-018500 - Product Improvement. Dual Sourcing. Risk Avoidance. Add Material Copper Ally - Dual Sourcing. | Download |
05/24/2013 | E-13-008452 - Add loose piece number in table. | Download |
07/27/2012 | In our continuous strive for improvement in meeting our delivery requirements, TE Connectivity is adding a material supplier for these part nos. No change to the part or material specification.The following part nos. are affected: 173630-1, 173631-1. | Download |