173924-1

2 P ACTION PIN UMNL

Enhance your power connection systems with the Universal MATE-N-LOK series, featuring a durable polyester housing in sleek black. CSA and UL standards compliance ensure quality and safety, while a 6.35mm pitch allows for secure board mounting via press-fit termination. With a voltage rating of 500V AC and a contact amperage of 15A, this connector is ideal for power applications in appliances and beyond. Its inline layout with 2 positions and positive lock mating retention ensure reliable performance. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), it is suitable for various environments. Tin-plated contact mating areas provide efficient signal transfer, and VDE testing validates its reliability. This header connector, with LR7189 CSA certification and RoHS compliance, is a top choice for wire-to-board connections in diverse electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173924-1
Series:Universal MATE-N-LOK
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.25 in, 6.35 mm
Voltage:500 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:165
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Box
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.73 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:20 - 100 µin, .5 - 2.54 µm
PCB Thickness (Recommended):.063 - .125 in, 1.6 - 3.2 mm
Connector Height:15.85 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:2
Contact Layout:Inline
Connector Length:13.97 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.6 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.196 in, 5 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:173924-1
SKU:AMP173924-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: