173926-1
4 P ACTION PIN UMNL
Elevate your power connectivity with the Universal MATE-N-LOK series board mount header. Designed for robust performance in appliances, this header boasts CSA and UL certification, ensuring quality and safety. With a durable polyester housing and tin-plated contacts, it offers reliable operation in a wide temperature range. Featuring through-hole press-fit termination, it guarantees secure and efficient assembly. The 4-position inline layout, with a 6.35mm pitch, is ideal for power applications, with a 15A contact amperage and 500V AC voltage rating. Mating retention and polarization alignment enhance connection integrity, while VDE testing and RoHS compliance underscore its international standards adherence. Whether in industrial or residential settings, this black header, packaged in a set of 110, is a dependable choice for power distribution on printed circuit boards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173926-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .25 in, 6.35 mm |
Voltage: | 500 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 110 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 20 - 100 µin, .5 µm |
PCB Thickness (Recommended): | .063 - .125 in, 1.6 - 3.2 mm |
Connector Height: | 15.85 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 29.21 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 7.6 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .196 in, 5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 173926-1 |
SKU: | AMP173926-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |