926305-1
4P UNIV M-N-L CAP
Introducing the Universal MATE-N-LOK series housing, a crucial component for power and signal applications. With a durable PA 6/6 construction meeting UL 94V-2 flammability standards, this single-row panel mount connector ensures reliable performance in demanding environments. Featuring a 6.35mm pitch and pin contact type, it accommodates four inline positions on panels with a thickness ranging from 0.76mm to 2.29mm. Operating at temperatures from -55°C to 125°C, it guarantees efficient functionality even in extreme conditions. VDE tested and RoHS compliant, this natural-colored connector, packaged in bags of 500, is essential for appliances and other industrial applications. With panel mount latches and wire termination via crimping, it offers easy installation and secure connectivity. Upgrade your power and signal systems with this high-quality housing, designed for optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926305-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 500 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 926305-1 |
SKU: | AMP926305-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |