794707-1

04P UMNL CAP HSG,BLACK

Enhance power and signal connectivity with our Universal MATE-N-LOK series panel-mount connector. This versatile component, compliant with CSA and UL standards, features a durable Nylon GF housing in sleek black. With a single row design and inline contact layout, it offers easy installation and maintenance. The crimp termination method ensures secure connections, suitable for wire and cable applications. Rated for 600V AC, it guarantees reliable performance in various environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Ideal for appliances and other circuit applications, this housing accommodates four pins, with a pitch of 6.35mm (.25 in). Its panel-mount feature, with latches, allows for secure attachment to panels ranging from .76 to 2.29mm in thickness. VDE tested and RoHS compliant, this connector prioritizes safety and environmental responsibility. Whether in industrial settings or DIY projects, trust in its quality and efficiency for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794707-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:4
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794707-1
SKU:AMP794707-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: