1744144-1

EP-II CONTACT LANCELESS, 22-18

Enhance your power connector assembly with the EP-II CONTACT LANCELESS, designed for optimal performance in 22-18 AWG wire applications. This socket contact features a cable mount for convenient free-hanging installation, with a crimp termination method ensuring secure connectivity. Crafted from durable phosphor bronze with pre-tin plating, it offers reliable conductivity and a maximum voltage of 600 V AC. The single beam in box design and straight orientation make it easy to integrate into wire to board systems, catering to various power circuit applications. With a contact amperage of 12.3 A and operating temperature range from -55 to 105 °C, this contact is suitable for demanding environments. RoHS compliant and with a package quantity of 4000, it's an essential component for appliances and other electronic devices. Elevate your connectivity solutions with this high-quality Economy Power contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744144-1
Series:Economy Power
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Contact Length:.11 in, 2.8 mm
Contact Width:.393 in, 9.99 mm
Cable Type:Discrete Wire
Contact Amperage:12.3 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .33 - .82 mm²
Contact Design:Single Beam in Box
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.067 - .114 in, 1.7 - 2.9 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:31.49 µin, .8 µm
Contact Height:.157 in, 4 mm
Contact Product Type:Contact
Part Aliases:1744144-1
SKU:AMP1744144-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/15/2025PCN-24-229901 - Document Correction. the listed documents have been updated to make a correction (not affecting specification of product). Before: 0.79~0.95mm and 0.71~0.55mm. After: 1.03mm max. and 0.71mm max.
Download
02/11/2025PCN-24-229463 - Document Update/correction. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: 0.79~0.95mm and 0.71~0.55mm. After: 1.03mm max. and 0.71mm max.
Download
01/31/2023PCN-23-165131 - Correct Drawing Error. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: wire range 22-18AWG (0.26-1.04mm2) After: wire range 22-18AWG (0.30-0.89mm2)
Download
10/15/2019P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC.Download
10/01/2018P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.Download
09/01/2018P-18-015892 - Manufacturing Location Change.Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download