1744544-3
EP II TPA 03P, BLACK
Enhance the security of your connections with our Economy Power II EP II TPA 03P accessory in sleek black. Designed for Terminal Position Assurance, this essential component ensures reliable performance in a variety of applications. With a pitch of 3.96 mm (.156 in) and a UL 94V-0 flammability standard, it meets rigorous safety requirements. Each package contains 750 units, making it ideal for bulk installations. Operating effortlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a dependable choice for appliances and other electronic devices. This connector accessory, part of our Backplane Connector Hardware series, is essential for maintaining secure and efficient connections in your PCB setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744544-3 |
Color: | Black |
Series: | Economy Power II |
Accessory Type: | TPA (Terminal Position Assurance) |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 750 |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 11.88 mm, .467 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Width: | .377 in, 9.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744544-3 |
SKU: | AMP1744544-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |