174465-1
070 MULTILOCK 10P B DOUBLE
Part Aliases: TE Connectivity 0-0174465-1
Introducing our Multilock Connector System, a versatile and reliable solution for your automotive wiring needs. With a compact design featuring 10 positions across 2 rows, this connector offers efficient signal transmission. Constructed from durable PBT material meeting UL 94-HB flammability standards, it ensures high performance under harsh conditions. The connector is polarized for easy assembly, with a secure mating tab width of 1.8mm. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), it guarantees consistent functionality in diverse environments. This essential automotive accessory, also compliant with RoHS regulations, is perfect for various applications in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174465-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Row Spacing: | .118 in, .138 in, 3.5 mm, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 10 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.12 in |
Height: | 21.6 mm, .85 in |
Width: | 25 mm, .984 in |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0174465-1 174465-1 |
SKU: | AMP174465-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |