| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174514-6 |
| Series: | Multilock Connector System |
| Voltage: | 12 V DC |
| GPL: | N18 |
| Product Code: | M129 |
| GPL Description: | Automotive |
| Connector System: | Wire to Board, Wire-to-Device |
| Circuit Application: | Signal |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Pitch: | .118 in, 3 mm |
| Gender: | Housing for female terminals |
| Sealable: | No |
| Number of Rows: | 2 |
| Number of Positions: | 16 |
| Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
| Width: | 1.008 in, 25.6 mm |
| Height: | 1.197 in, 30.4 mm |
| Length: | .827 in |
| Body Color: | Gray |
| Serviceable: | Yes |
| Polarization: | Yes |
| Body Material: | PBT |
| Cable Exit Angle: | 180° |
| Hybrid Connector : | Yes |
| Mating Tab Width: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Primary Locking Feature: | Integrated in Housing |
| Connector Position Assurance Capable: | No |
| Terminal Position Assurance: | Yes |
| Nominal Voltage Architecture: | 12 V |
| Part Aliases: | 174514-6 |
| Material Flammability Standard: | UL 94-HB |
| SKU: | AMP174514-6 |
174514-6
| Heilind Number: | AMP174514-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174514-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, designed for automotive applications requiring a secure and reliable wire-to-board or wire-to-device connection. With a 12V DC voltage rating and a wide operating temperature range of -30 to 105°C (-22 to 221°F), this connector system is built to withstand harsh environments. Featuring a 3mm pitch and housing for female terminals, it offers 16 positions across 2 rows for efficient signal transmission. The gray PBT body, with a cable exit angle of 180°, ensures durability and ease of installation. With integrated polarization and terminal position assurance, as well as compliance with RoHS standards, this connector system guarantees both performance and environmental responsibility. Perfect for automotive connector accessories, it's a must-have for any wiring application in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 130106 | SOLIS TERM 16-14 5MM STUD | ![]() |
| TE Connectivity 172170-1 | 12 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 280919-4 | FF 187 REC 0.5-1.5MM2 TPPB | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 60620-1 | CMNL PIN 20-14 TPBR L/P | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |


