1761686-7
IDC LOW PRO HDR 20P VERT LG LAT
Enhance your connectivity with our IDC Low Profile Header, designed for vertical board mounting. With 20 contacts arranged in 2 rows, this header ensures secure and efficient signal transmission. Its durable Polybutylene Terephthalate housing, Phosphor Bronze contacts with Gold plating, and Nickel underplating guarantee reliable performance. Featuring a 2.54mm pitch and a 1A amperage rating, it's suitable for various signal applications. The UL 94V-0 compliant blue housing offers safety and peace of mind. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for demanding environments. Its Ejection Latch mating connector lock and center alignment facilitate easy and secure installations. With RoHS compliance, you can trust in its environmental responsibility. Whether for data or device connectivity, our IDC Low Profile Header is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761686-7 |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 50 |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 - 5000 MΩ |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center |
Mating Connector Lock Type: | Ejection Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E124 |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.75 in, 44.45 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .102 in, 2.6 mm |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | With |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1761686-7 |
SKU: | AMP1761686-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |