177899-2
POWER DBL LOCK PLUG 3P RED
Enhance power connectivity with this double-lock plug designed for secure and reliable performance. Featuring a red housing made of durable Nylon 6/6, this connector is suitable for cable mounting in various applications. With a pitch of 3.96mm and a voltage rating of 300V AC, it ensures efficient power and signal transmission. The termination method, crimping, offers a sturdy connection for stranded wires. Compliant with UL 94V-0 flammability standards, this plug guarantees safety. Its inline contact layout, along with a single row of 3 positions, makes it versatile for wire-to-wire or wire-to-board connections. Ideal for appliances and other devices, this connector is a vital component for your power and signal circuitry needs. Packaged in a convenient bag of 400, it facilitates easy installation. Operating within a wide temperature range, this connector is a reliable solution for various environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177899-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 400 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177899-2 |
SKU: | AMP177899-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |