61314-1

CMNL SOK 24-18 TPBR

Part Aliases: TE Connectivity 1101201,14629,403334121,0-0061314-1  
Enhance power connectivity with the CMNL SOK 24-18 TPBR contact, designed for seamless integration in Commercial MATE-N-LOK systems. This socket contact, featuring a durable brass construction, ensures reliable performance in demanding environments. With a crimp termination method, it offers secure attachment to stranded wires ranging from 18 to 24 AWG. Operating at up to 250VAC and 15A, it is ideal for power applications. The pre-tin plating in the contact mating area guarantees efficient conductivity, while the straight orientation and wire-to-wire connector system facilitate easy installation. Packaged in a reel with 7000 units, this contact is perfect for high-volume projects. RoHS compliant and suitable for a wide temperature range, it meets essential safety and performance standards. Elevate your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61314-1
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:7000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 24 AWG, .2 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.1 in, 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Part Aliases:1101201,14629,403334121,0-0061314-1 61314-1
SKU:AMP61314-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
11/18/2013P-13-009691 - Manufacturing location change.Download