181270-2
MOD II CONTACT L.P.
Enhance connectivity with the MOD II CONTACT L.P., a vital component in the AMPMODU IV/V series. This female socket contact, featuring a crimp termination method, ensures secure attachment to wire and cable assemblies. Crafted from durable phosphor bronze with gold plating, it guarantees reliable performance in industrial settings, with a maximum amperage of 3A and voltage rating of 40V AC. Operating efficiently in temperatures ranging from -40 to 80°C, it offers excellent insulation resistance and dielectric strength. With RoHS compliance and a compact design, this contact is essential for maintaining signal integrity in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 181270-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 40 V AC |
Contact Type: | Socket |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .4 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0005 |
Wire Size: | .13 - .32 mm², 23 - 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 7 mΩ |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .061 in, .9 - 1.55 mm |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Gold Flash |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | AMP-0-0181270-2,CL0362-000;181270-2 |
SKU: | AMP181270-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2024 | PCN-24-199643 - Notes Added to Drawing. Standardization of plating and splicing notes on the drawings. Note added on the customer drawings as follows. Gold flash plating is not mandated on the piloted carrier strip. Splicing - max 1 loose end per reel allowed. |
Download |