181270-3
MOD 2 BUCHSE
Enhance connectivity with our MOD 2 BUCHSE contact, a crucial component in the AMPMODU IV/V series. Designed for reliability, this contact features a socket contact type with gold plating for superior performance in industrial settings. With a current rating of 3 A and a voltage tolerance of 40 V AC/60 V DC, it ensures efficient power transmission. The phosphor bronze construction and crimp termination method guarantee secure and durable connections, while the operating temperature range of -40 to 80 °C makes it suitable for various environments. RoHS compliant and suitable for wire sizes ranging from 22 to 26 AWG, this contact is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 181270-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 40 V AC, 60 V DC |
Contact Type: | Socket |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5932 |
Wire Size: | .13 - .32 mm², 22 - 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 7 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .061 in, .9 - 1.55 mm |
Wire Contact Termination Area Plating Material: | Gold Flash |
Part Aliases: | 181270-3 |
SKU: | AMP181270-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |