1827572-2
DYNAMIC D1000 REC CONT 2L GOLD FORM
The DYNAMIC D1000 REC CONT 2L GOLD FORM, a key component in the Dynamic 1000 Series. Designed for high-performance applications, this contact features a socket type with a crimp termination method, ensuring secure connectivity. Crafted from durable copper alloy with gold plating, it guarantees reliable signal transmission. With an amperage of 5A and voltage ratings of 125V AC/DC and 250V AC/DC, it is suitable for power and signal circuits. Its compact size and operating temperature range of -55 to 105°C make it ideal for industrial use. With 6000 pieces in a convenient reel packaging, it facilitates efficient installation. RoHS compliant and boasting a locking lance for contact retention, this contact offers both quality and convenience in wire-to-wire connector systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1827572-2 |
Series: | Dynamic 1000 Series |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | .338 in, 8.6 mm |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .087 in, 1.4 - 2.2 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | 2L |
Part Aliases: | 1827572-2 |
SKU: | AMP1827572-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download |
11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | Download |
07/01/2014 | P-13-009012 - Manufacturing location change. | Download |