184164-1
2 POS. CAP HSG., KEY B
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for housing male terminals in a single row configuration. Featuring a 5mm (.197 in) pitch, it ensures efficient power delivery at 125 V AC/DC. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, this connector guarantees reliability in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a sleek gray body, it seamlessly integrates into various wire-to-wire, wire-to-board, and wire-to-device applications. Measuring .72 in in length, 1.67 in in height, and .728 in in width, it offers a compact yet robust solution for your connectivity needs. Whether for 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, or 125 V systems, this connector provides secure and serviceable connections, making it an essential component in automotive setups. Its integrated primary locking feature ensures a secure fit, while its compatibility with lead-free solder processes adds to its environmental credentials. Trust in the reliability and performance of this automotive connector accessory for seamless operation in your vehicle systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184164-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .72 in |
Cable Exit Angle: | 180° |
Height: | 1.67 in, 42.3 mm |
Width: | 18.5 mm, .728 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184164-1 |
SKU: | AMP184164-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |