184346-1
2X2 CAP ASY KEY A C3
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for optimal performance in demanding environments. This housing accommodates male terminals in a two-row configuration, with a 5mm pitch for secure connections. Operating at up to 125V AC/DC, it ensures reliable power transmission. Crafted from UL 94-HB rated PBT GF material, it guarantees durability and safety. With four positions and a 180° cable exit angle, it offers versatile installation options. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this connector system is a must-have for automotive applications. Its compact design, measuring 0.77" in length, 1.44" in height, and 1.161" in width, makes it easy to integrate. Serviceable and featuring integrated locking, it provides convenience and security. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it is built to withstand harsh conditions. Whether you're working with 12V, 24V, 42V, 48V, 80V, 90V, or 125V systems, this connector is your reliable solution. Available in classic black, it combines functionality with sleek design. Upgrade your automotive connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 184346-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .77 in |
Cable Exit Angle: | 180° |
Height: | 1.44 in, 36.5 mm |
Width: | 1.161 in, 29.49 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184346-1 |
SKU: | AMP184346-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |