1897213-2
MCP 6.3 2P CAP HSG
Easily connect and secure female terminals with the MCP 6.3 2P CAP HSG, part of the AMP MCP 6.3/4.8K Connector System. Designed for automotive applications, this housing features a 4.5mm pitch and is suitable for power circuits with a 12V DC voltage. With a durable PA GF body in black, it ensures reliable performance even in harsh operating conditions ranging from -40 to 120°C. Its compact dimensions of .992" length, .965" width, and 1.984" height, along with a 180° cable exit angle, make it versatile for various installation requirements. This lead-free solder compatible housing comes in a convenient bag packaging, ideal for automotive connector accessories.ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897213-2 |
Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 12 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N10 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | .992 in |
Cable Exit Angle: | 180° |
Height: | 1.984 in, 50.3 mm |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .248 in, 6.3 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 1897213-2 |
SKU: | AMP1897213-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |