9-1418506-2

MCP6,3 RECEPTACLE HOUSING 2POS

Introducing the MCP6.3 Receptacle Housing, a key component of the AMP MCP Connector System. Designed for automotive applications, this black housing accommodates 2 female terminals with a .661-inch pitch, ensuring secure and reliable power connections. Constructed from PBT GF material, it offers durability in operating temperatures ranging from -40 to 140°C. With a 180° cable exit angle and without terminal position assurance, it facilitates easy wire-to-wire, wire-to-board, and wire-to-device installations. Featuring a primary locking feature on the terminal for added security, this housing is RoHS compliant, meeting environmental regulations. Its compact dimensions of .945x.543 inches make it suitable for space-constrained environments, while its serviceable design allows for convenient maintenance. Trust in the MCP6.3 for efficient and dependable connectivity in your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1418506-2
Series: AMP MCP 6.3/4.8K,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: 16.8 mm, .661 in
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N10
Packaging: Box
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Power
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .661 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Width: 13.8 mm, .543 in
Mating Tab Width: .248 in, 6.3 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 9-1418506-2
SKU: AMP9-1418506-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: