Enhance the durability and performance of your automotive connectors with our Single Wire Seal for 6.3mm applications. Designed for seamless integration within the AMP MCP 6.3/4.8K Connector System, this gray seal ensures reliable protection against moisture and debris, safeguarding your electrical connections in demanding automotive environments. With RoHS compliance and a focus on automotive seal quality, this essential component is a trusted choice for automotive professionals seeking superior connectivity solutions. Elevate your connector assemblies with the assurance of Automotive Seals & Cavity Plugs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2188967-3
Color: Gray
Series: AMP MCP 6.3/4.8K,AMP MCP Connector System
Seal Type: Single Wire Seal (SWS)
Product: Automotive Seals & Cavity Plugs
SKU: AMP2188967-3
Material: Silicone
Cable Insulation Diameter: 4.1 - 5 mm / .161 - .197 in
Lubricant Content: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: