2137182-1
2Pos MCP6.3 Plug HSG
Introducing the AMP MCP 6.3/4.8K Connector System, a vital component for automotive applications. This female terminal housing, meticulously designed for signal circuitry, boasts a single row with two positions spaced at a 6.8mm pitch. Crafted from durable PBT, it ensures reliable performance in demanding environments. With a 180° cable exit angle and compact dimensions of 15.8mm in height, 15.4mm in width, and 5.8mm mating tab width, this connector offers versatile installation options. Its natural body color blends seamlessly, while the absence of sealability allows for easy serviceability. Meeting automotive standards, this connector is ideal for wire-to-board and wire-to-device connections, providing essential functionality in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2137182-1 |
Series: | AMP MCP 6.3/4.8K,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .268 in, 6.8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N10 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 15.4 mm, .606 in |
Mating Tab Width: | .228 in, 5.8 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2137182-1 |
SKU: | AMP2137182-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |