Introducing the MCP 6.3 2P Plug Assembly, a crucial component in the AMP MCP Connector System. This automotive connector features a 4.5mm pitch, ideal for power circuit applications with a 12V DC voltage rating. Constructed with PA GF body material in a sleek black finish, it offers reliable performance in a wide operating temperature range from -40 to 120°C. Sealable for added protection, this plug assembly ensures secure connections in automotive environments. With a 180° cable exit angle and compact dimensions of 1.118" length, .976" width, and 1.331" height, it's designed for efficient wire-to-wire installations. RoHS compliant and lead-free solder capable, this component meets stringent environmental standards, making it a dependable choice for automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1897214-1
Series: AMP MCP 6.3/4.8K,AMP MCP Connector System
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 12 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 2
GPL: N10
Packaging: Bag
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Sealable: Yes
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Length: 1.118 in
Cable Exit Angle: 180°
Height: 1.331 in, 33.8 mm
Width: 24.8 mm, .976 in
Mating Tab Width: .248 in, 6.3 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 1897214-1
SKU: AMP1897214-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: