Introducing the AMP MCP 6.3 REC. 2 POS HSG, a vital component of the AMP MCP Connector System. This housing, designed for female terminals, features a single row with two positions, ensuring efficient power circuitry in automotive applications. With a pitch range of 8mm to 16mm (.315 in to .63 in) and a durable PBT GF body, it offers reliable performance in varying operating temperatures from -40°C to 140°C (-40°F to 284°F). Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing guarantees secure mating with a 180° cable exit angle. Its natural body color and compact dimensions make it a versatile and serviceable solution, complete with essential features like polarization and terminal position assurance. Trust in the AMP MCP 6.3 REC. 2 POS HSG for high-quality automotive connector applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1418506-2
Series: AMP MCP 6.3/4.8K,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: 16 mm, .315 in, .63 in, 8 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N10
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Power
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .661 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Width: 13.8 mm, .543 in
Mating Tab Width: .248 in, 6.3 mm
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2-1418506-2
SKU: AMP2-1418506-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: