1924136-1
Carrier, 26P Generation Y, 52P Conn
Elevate your automotive connectivity with this Carrier for Generation Y Connectors. Designed for 26P and 52P terminals, this housing accommodates female connectors with precision. Its durable PA GF body ensures reliable performance in harsh environments, while the integrated polarization and terminal position assurance guarantee secure mating. With wave solder capability up to 265°C, it offers easy assembly for signal circuit applications. Meeting RoHS compliance standards, this connector accessory is a sustainable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924136-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 26 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M093 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.39 in |
Cable Exit Angle: | 180° |
Height: | .307 in, 7.8 mm |
Width: | 19.8 mm, .78 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1924136-1 |
SKU: | AMP1924136-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |