1924955-8
CONTACT,FEMALE,0.64,0.35SQMM,UNSEALED
Enhance your automotive connectivity with this female contact, designed for seamless integration in various vehicles including trucks, buses, and off-road machinery. With a 0.64mm diameter and 0.35 sqmm surface area, this unsealed contact guarantees optimal conductivity in any operating environment, from -40 to 100°C (-40 to 212°F). The F-Crimp termination method, featuring tin plating, ensures reliable and durable performance, accommodating wire sizes ranging from 0.13 to 0.35 mm². Boasting a clean body and primary locking feature, this receptacle offers easy and secure installation, meeting stringent RoHS compliance standards. Upgrade your automotive connectors with this essential component, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924955-8 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .13 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924955-8 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.4 mm / .043 - .055 in |
Wire Size Search: | .13 mm² / .17 mm² / .2 mm² / .22 mm² |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |