1969730-5
EP2.5 Shrouded HDR ASSY 5P VER
Easily assemble your circuit boards with our EP2.5 Shrouded HDR ASSY. This 5-pin vertical connector, part of the Economy Power 2.5 series, ensures secure and efficient power and signal transmission. Made from UL 94V-0 compliant Polybutylene Terephthalate with Tin plating, it guarantees durability and reliability in a wide temperature range from -55 to 105°C (-67 to 221°F). Featuring through-hole solder and crimp termination, it offers easy installation. The natural housing color blends seamlessly with any design, while the boardlock PCB retention system provides added stability. Ideal for appliances and other electronic applications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Trust in its bright plating finish and mating retention for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-5 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-5 |
SKU: | AMP1969730-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |