1969798-1
02P UMNL PIN HDR ASSY NATL, PIN V0 GW
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your board-mounting needs. This single-row connector features a durable Nylon housing in a natural color, ensuring long-lasting performance. With a pitch of 6.35mm (.25 in) and termination method of Through Hole - Solder, it offers easy installation on printed circuit boards. Ideal for power applications, it has a contact amperage rating of 12A and is UL 94V-0 compliant for safety. The connector system is Wire to Board, with 2 power positions and contact termination plating in Tin for efficient power transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With its vertical mount orientation and compact design, it is perfect for appliances and other power-related circuitry. RoHS compliant and with a GWT 750°C glow wire rating, you can trust in the quality and performance of this header connector for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969798-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969798-1 |
SKU: | AMP1969798-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |