2-100411-0
MICRO-MATCH FEM.SMC
Enhance your industrial connectivity with the MICRO-MATCH FEM.SMC connector from our Micro-MaTch Industrial series. This Receptacle assembly features a robust Polyester - GF housing, ideal for demanding environments. With Through Hole termination and Phosphor Bronze contacts, it ensures reliable performance. Operating at up to 100 V AC/DC, it offers secure power transmission. The 1.27 mm pitch and 1.5 mm row spacing accommodate precise PCB connections. Designed for versatility, this connector in vibrant Red with a vertical mount orientation is UL 94V-0 compliant for safety. With a package quantity of 2500, it's suitable for bulk applications. The tin over nickel plating on contact mating areas guarantees efficient signal transmission, while the standard profile and -40 to 105 °C operating temperature range ensure durability. Perfect for board-to-board connections, this connector is RoHS compliant, meeting environmental standards without compromising performance. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-100411-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 2500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 20 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .2 in, 5 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.078 in, 27.4 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .094 in, 2.4 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-100411-0 |
SKU: | AMP2-100411-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |