Enhance your industrial connectivity with our Micro-MaTch FSID NP Connector Assembly. Designed for reliability, this receptacle features a durable polyester housing in a striking red color. With a pitch of 1.27mm (.05 in) and 18 positions, it ensures precise and secure connections on your printed circuit board. The termination method of Through Hole and contact material of Phosphor Bronze guarantee efficient signal transmission, while the UL 94V-0 material flammability standard offers peace of mind. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Easy to mount with right-angle orientation and kinked solder tails, this connector is a versatile solution for your board-to-board applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. With 2500 units in a reel package, it's ready to streamline your production process. Upgrade your connectivity with the Micro-MaTch FSID NP Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-100400-8
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester - GF
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: Without
Package Quantity: 2500
Contact Amperage: 1.5 A
Number of Positions: 18
Housing Color: Red
Mount Orientation: Right Angle
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Packaging: Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: .23 in, 5.8 mm
PCB Retention Type: Kinked Solder Tails
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0282
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 24.9 mm, .98 in
Connector System: Board to Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: Without
Termination Post Length: .122 in, 3.1 mm
Header Type: Shrouded
Mating Connector Lock: Without
Contact Retention: Press-Fit
Connector and Housing Type: Female-on-Board
Housing Entry Style: Side
Vacuum Tape: Without
Board Standoff: With
Daisy Chain: Without
Ejection Latches: Without
Locking Latch: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-100400-8
SKU: AMP1-100400-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: