Enhance your industrial connectivity with the MICRO-MATCH FSID NP connector assembly from our Micro-MaTch Industrial series. Designed for reliable performance, this receptacle features a polyester housing in a vibrant red color, offering durability and visibility in your application. With through-hole termination and phosphor bronze contacts, it ensures secure and efficient connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The 1.27mm pitch and 6 positions cater to your specific needs, while the right-angle mount orientation and kinked solder tails enable easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With a high insulation resistance of 1000 MΩ and a contact amperage of 1.5A, it is ideal for signal (data) transmission on printed circuit boards. RoHS compliant, this connector is not only high-performing but also environmentally friendly, making it a perfect choice for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 100400-6
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester - GF
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: Without
Package Quantity: 2500
Contact Amperage: 1.5 A
Number of Positions: 6
Housing Color: Red
Mount Orientation: Right Angle
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Packaging: Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: .23 in, 5.8 mm
PCB Retention Type: Kinked Solder Tails
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0282
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: .382 in, 9.7 mm
Connector System: Board to Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: Without
Termination Post Length: .122 in, 3.1 mm
Header Type: Shrouded
Mating Connector Lock: Without
Contact Retention: Press-Fit
Connector and Housing Type: Female-on-Board
Housing Entry Style: Side
Vacuum Tape: Without
Board Standoff: With
Daisy Chain: Without
Ejection Latches: Without
Locking Latch: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 100400-6
SKU: AMP100400-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: