Introducing a robust and versatile CARRIER HSG 60POS assembly from the MQS series, designed for automotive applications. This housing features 60 positions across four rows, with a 12 V DC voltage rating and UL 94-HB flammability standard compliance. Constructed from durable PBT GF material in sleek black, it offers reliable performance in a wide operating temperature range from -40 to 120 °C (-40 to 248 °F). Ideal for signal circuit applications, it ensures secure connectivity with integrated polarization and terminal position assurance. With a compact form factor of 2.388 x 1.693 x 1.437 inches (length x height x width), this connector system is sealable and serviceable, meeting RoHS compliance standards. Perfect for wire-to-board and wire-to-device setups in automotive environments, it also features strain relief, hybrid connector compatibility, and primary locking features for added convenience and safety. Elevate your connectivity solutions with this high-quality automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1355123-3
Series:MQS
Gender:Housing for female terminals
Number of Rows:4
Voltage:12 V DC
Strain Relief:Yes
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:60
GPL:N02
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device
Length:2.388 in
Height:1.693 in, 43 mm
Width:1.437 in, 36.5 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Blank Cavity Position:24, 36
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2-1355123-3
SKU:AMP2-1355123-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2024P-24-025680 - Tool Replacement. inform about assembly tool replacement for subcomponent "CONTACT MODUL,ASSY 30 and 40POSN.,MQS +1.5mm CB CONT" used to manufacture below listed PNs according to VDA Trigger No 17. Tool build and serial production at TE Esztergom there is no location change. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. This is an informational PCN and no formal PPAP will be submitted. Please provide your statement to this PCN within 2 weeks after receiving of it.
Download
06/29/2022PCN-22-128954 - Material Change. TCPNs-Rev. for SPARE PART KITs, SUB-ASSYs, ASSYs, KITs CONNECTOR. HOUSING, 94 and 60 POSN. have to be updated to Drawings-Rev.Download
02/11/2022P-22-022129 - Manufacturing loca􀆟on change. Following Part Numbers will be transferred from to . Mold involved is:21‐0018749 that produce
the components
Download
03/26/2021P-21-020660 - Raw material supplier change. Due to Force Majeure of resin suppliers, TE Connectivity has to switch at selected components to similar material with the same characteristics as the previous material (e.g. PBT-GF15). The change to alternative material is not limited in time and depends on the market conditions and also the switch back to previous material will happen depended market conditions. The traceability of the parts is given by the date clock at single housings, the material marking will stay the same (e.g. PBT-GF15), due to urgency. Due to time constraints, TE Connectivity does not perform full testing. The material is of the same characteristics and to the best of TE s knowledge no negative impact on product performance is foreseeable. TE does not assume liability for any damages or claims related to the change of material.Download
03/29/2019P-18-016430 - Tool Replacement. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1780093, which is under construction In order to meet all specification requirements to replace the current one, which is worn out.
Download
03/29/2019P-18-016448 - As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1780189, which is under construction In order to meet all specification requirements to replace the current one, which is worn out.Download
01/23/2018P-17-015058 - Consolidation of distribution centers.Download