Enhance automotive connectivity with the MQS BU-GEH 4P Housing. Designed for female terminals, this housing features a 2.54mm pitch and accommodates 4 positions in a single row, ensuring efficient signal transmission. With a voltage rating of 12V DC and AC, it meets standard power requirements. The PBT GF body material, operating temperature range of -30 to 105°C, and natural body color make it suitable for diverse environmental conditions. This connector, part of the Wire to Board and Wire-to-Device systems, guarantees secure and reliable performance, with primary locking features on the terminal. RoHS-compliant and serviceable, it's an essential component for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1355397-3
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 12 V AC, 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 4
GPL: N02
Packaging: Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: .65 in
Cable Exit Angle: 180°
Height: .248 in, 6.3 mm
Width: 14 mm, .551 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2-1355397-3
SKU: AMP2-1355397-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: