1-1355897-1
4pos MQS .63 header 90deg
Enhance your automotive connectivity with this versatile black MQS connector. Designed for signal transmission, it features four positions with a 2.54mm pitch for reliable through-hole soldering. With a UL 94-HB flammability standard and IP2B rating, it ensures safety and durability in any application. Its horizontal/90° mount orientation and boardlock PCB retention make installation a breeze, while its tin plating and lead-free construction guarantee compliance with RoHS standards. Perfect for various automotive circuit applications, this connector is a must-have for any project requiring secure and efficient signal transmission. Packaged in loose pieces for convenience, it is also eco-friendly with an ECCN designation of EAR99. Elevate your automotive connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1355897-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IP2B |
Package Quantity: | 250 |
Number of Positions: | 4 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 in, .8 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 4 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 16 mm, .63 in |
PCB Mount Alignment: | With |
Length: | 15.3 mm, .6 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-18 |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | .311 in, 7.9 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1355897-1 |
SKU: | AMP1-1355897-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |