1-968696-3
MQS STIFT-GEH 4P,BLACK
Experience seamless connectivity with our MQS Stift-Geh 4P black housing, designed for efficient wire-to-wire applications in automotive settings. This connector, featuring a 2.54mm pitch and 180° cable exit angle, ensures reliable signal transmission with its 4 positions and 12V DC/AC voltage rating. Constructed with PBT GF material in a sleek black hue, it guarantees durability in operating temperatures ranging from -30 to 105°C. With a compact size of 1.043 inches in length and 0.252 inches in height, this connector offers a space-saving solution without compromising on performance. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Perfect for various automotive connector accessories, this MQS housing is the epitome of quality and functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968696-3 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V AC, 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.043 in |
Cable Exit Angle: | 180° |
Height: | .252 in, 6.4 mm |
Width: | 14.8 mm, .583 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-968696-3 |
SKU: | AMP1-968696-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |