| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418640-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1418640-5 |
| SKU: | AMP2-1418640-5 |
2-1418640-5
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS series housing designed for female terminals. With a pitch of 2.54 mm (.1 in) and a compact body made of PBT GF, it offers reliable performance in various applications. Featuring three positions and a 180° cable exit angle, it ensures efficient signal transmission. The natural body color and temperature range of -40 to 120 °C (-40 to 248 °F) make it suitable for diverse environments. Its terminal position assurance and primary locking feature provide added security, while its serviceability enables easy maintenance. Compliant with RoHS standards, this connector is a dependable choice for wire-to-wire, wire-to-board, and wire-to-device connections in automotive settings.


