1-1418647-5

27pos MQS .63 header 180deg

Enhance your automotive connectivity with these 27-position MQS connectors, designed for efficient signal transmission. With a vertical/180° mount orientation and through-hole solder termination method, installation is a breeze. Operating at temperatures up to 120°C, these connectors ensure reliable performance even in demanding environments. Featuring a pitch of 2.5mm and package quantity of 250, they offer versatility for various applications. Crafted with high-quality materials and tin plating, they guarantee durability and optimal conductivity. Perfect for signal circuitry in automotive systems, these connectors are a must-have for seamless electronic integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1418647-5
Color: Natural
Series: MQS
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .098 in, 2.5 mm
Package Quantity: 250
Number of Positions: 27
Mount Orientation: Vertical/180°
GPL: N04
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Retention Type: Solder Tail
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Tab Width: .025 in, .63 mm
Rated Voltage: 24 V DC
ECCN: EAR99
PCB Mount Alignment: Without
Locking Interface: With
Interface Plating: Tin
Mounting Holes: Without
Tab Thickness: .025 in, .63 mm
Interface Number: 114-18562, 114-18563
Packaging Type: Loose Piece
Hybrid Header: No
Material Flammability Standard: None
Part Aliases: 1-1418647-5
SKU: AMP1-1418647-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: