2-1445096-4
MICRO MNL HDR ASSY SINGLE ROW
Enhance power connectivity with our Micro MNL HDR ASSY SINGLE ROW, designed for efficient board mounting in various applications. This UL and CSA certified connector features a durable High Temperature Nylon housing in sleek black, ensuring reliable performance even in challenging environments. With a pitch of 3mm, it offers seamless integration on printed circuit boards, accommodating 4 contact positions for power transmission. The gold-plated pin contacts guarantee optimal conductivity and durability, meeting stringent standards for contact plating thickness. Operating within a wide temperature range of -40 to 105°C, this connector is VDE tested and RoHS compliant, making it a dependable choice for appliances and other electronic devices. Its vertical mount orientation, locking tab mating retention, and hold-down post PCB retention ensure secure assembly, while the tape packaging simplifies handling and installation. Elevate your power circuit applications with this feature-rich connector, delivering both performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445096-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 210 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tape |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 3.86 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 16 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.24 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445096-4 |
SKU: | AMP2-1445096-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |