1-87465-3

12 MODII HDR SRST UNSHRD .100

Enhance your PCB connections with this AMPMODU Headers series connector, offering 12 positions with a 2.54 mm pitch for reliable through-hole solder termination. Crafted with durable Nylon-GF housing and gold-plated phosphor bronze contacts, it ensures excellent conductivity and longevity. The unshrouded header, designed for vertical mounting on your board, features a square contact shape with a .025-inch post size for secure attachment. With a standard temperature rating and RoHS compliance, it guarantees optimal performance in industrial settings. Each package includes 50 connectors, perfect for your assembly needs. Upgrade to this high-quality connector for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87465-3
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 12
Mount Orientation: Vertical
GPL: 015
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: 15.24 mm, .6 in
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 1-87465-3
SKU: AMP1-87465-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: