Introducing our AMPMODU Headers from the Board To Board PCB Connectors series, a versatile solution for your electronic connectivity needs. With a single row design and 2.54mm pitch, these headers offer seamless integration onto your PCB. Made of durable thermoplastic in a sleek black housing, they ensure reliable performance in industrial environments. Featuring 14 pin contacts with tin-lead plating, each rated for 3A of current, they guarantee efficient power transmission. The vertical mount orientation and stackable capability further enhance their flexibility in assembly. With UL 94V-0 flammability standard compliance and high insulation resistance, these headers prioritize safety and reliability. Perfect for PCB-to-PCB connections, they provide a secure and stable link for your electronic components. Trust in the quality and performance of our AMPMODU Headers for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-146458-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .11 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-146458-4
SKU: AMP1-146458-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: