102976-4

04 MODII HDR SRST B/A .100CL

Enhance your PCB connectivity with our AMPMODU Headers series, featuring a durable thermoplastic housing in sleek black. Engineered for reliability, these headers meet UL E28476 and CSA LR7189 standards, ensuring quality performance in industrial settings. With a pitch of 2.54mm (.1 in) and a single row design, they offer easy integration into your circuit board. The phosphor bronze contacts, plated with gold for optimal conductivity, support up to 3A of current. Operating flawlessly in a wide temperature range from -65 to 105°C, these headers provide a dependable solution for your electronic assemblies. Each package contains 500 units, conveniently packaged in cartons. Designed for vertical mounting, they offer a secure connection without the need for strain relief. Trust in our headers for efficient and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102976-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5418
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V, 750 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 102976-4
Replacement Part: 5-146277-4
SKU: AMP102976-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download