2-1564542-1
2POS,AMP MCP6.3/4.8K,REC HSG,A
Introducing a durable and reliable HDSCS series housing for female terminals, designed for power applications in industrial and commercial transportation. With a pitch of 9mm (.354 in) and IP67 rating, it offers secure and sealed connectivity, even in harsh environments. Constructed with PBT GF material meeting UL 94V-0 flammability standards, this housing ensures safety and performance. Featuring two positions and a 60V DC voltage rating, it is suitable for a wide range of applications. With a compact design and operating temperature range of -40 to 140°C (-40 to 284°F), it is versatile and serviceable. The gray housing, measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, provides easy installation with a 180° cable exit angle. Terminal position assurance and primary locking features enhance stability, while the option for sealability adds further protection. Whether for automotive or industrial use, this housing, part of our Wire to Wire connector system, meets stringent quality standards and offers reliable connectivity for your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1564542-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Cable Exit Angle: | 180° |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .228 in, 5.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1564542-1 |
SKU: | AMP2-1564542-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |