2-1601187-2
PSEUDO ROUND TAB STD SMZ
Enhance your wire connectivity with our PSEUDO ROUND TAB STD SMZ from the SIAMEZE series. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient wire termination. The mating retention type with barbs guarantees a reliable connection, while the Tab terminal splice type simplifies installation. Crafted for Magnet Wire Terminals, these components are not only high-performing but also environmentally friendly with RoHS compliance. Elevate your wiring projects with these essential connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601187-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601187-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .86 mm / .034 in |
Overall Length: | 25.53 mm / 1 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |