1601099-2
.059X.032 TAB STD SMZ
Enhance your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for seamless integration, these terminals feature IDC Standard termination method and Tab terminal type for efficient installation. With mating retention through Barbs, you can trust in a secure connection for your applications. RoHS compliant, our terminals meet environmental standards without compromising on performance. Explore the versatility of our Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs, and elevate your electrical projects with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601099-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601099-2 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 17 mm / .669 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |