2-1601171-2
059 X 032 TAB STD SMZ TERM
Enhance your wire connections with our SIAMEZE series Magnet Wire Terminals. Designed for efficient termination with IDC Standard technology, these terminals feature Tab terminal and splice types for easy installation. With a focus on quality and compliance, rest assured that they meet RoHS standards. Perfect for a variety of applications, these terminals are a must-have for any project requiring reliable and durable wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601171-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601171-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .825 mm / .0325 in |
Overall Length: | 21.08 mm / .83 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .825 mm / .0325 in |
Terminal Height: | 5.59 mm / .22 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |