1601099-1
131-169-000=TAB,059X032,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, engineered for seamless connectivity in your projects. These IDC Standard terminals feature a Tab termination method, ensuring secure and efficient wire attachment. With mating retention Barbs and Tab splice types, they offer reliable performance in various applications. Compliant with RoHS regulations, these terminals prioritize environmental responsibility. Perfect for use in connectors, push wire terminals, crimp terminals, housings, splices, and lugs, they are versatile components for your electrical setups. Trust in the quality and functionality of our Magnet Wire Terminals to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601099-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601099-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 17 mm / .669 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-169-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |